Part Details for BF-A513RO by IBS Electronics Inc
Overview of BF-A513RO by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for BF-A513RO
BF-A513RO CAD Models
BF-A513RO Part Data Attributes:
|
BF-A513RO
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BF-A513RO
IBS Electronics Inc
Smart/Normal 7 Seg Numeric LED Display, Yellow, 14.224mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT G ALLEN CO INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HALF DIGIT WITH POLARITY INDICATOR | |
Color | YELLOW | |
Configuration | COMMON ANODE, 0.5 DIGIT WITH DECIMAL POINT | |
Display Height | 14.224 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 0.5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |