Part Details for BF-5304822 by Harwin
Overview of BF-5304822 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BF-5304822
BF-5304822 CAD Models
BF-5304822 Part Data Attributes
|
BF-5304822
Harwin
Buy Now
Datasheet
|
Compare Parts:
BF-5304822
Harwin
Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BF-5304822
This table gives cross-reference parts and alternative options found for BF-5304822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF-5304822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP2-H240-53P5-S-TG | 3M Interconnect | Check for Price | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | BF-5304822 vs MP2-H240-53P5-S-TG |
1F212405-P54B0N-AN | Foxconn | Check for Price | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug | BF-5304822 vs 1F212405-P54B0N-AN |
1F212401-P72B0N-AN | Foxconn | Check for Price | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug | BF-5304822 vs 1F212401-P72B0N-AN |
1F212401-P23B0N-AN | Foxconn | Check for Price | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug | BF-5304822 vs 1F212401-P23B0N-AN |
CBC20K00-240WDP1-502-1-VR | ITT Interconnect Solutions | Check for Price | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | BF-5304822 vs CBC20K00-240WDP1-502-1-VR |
MP2-H240-5EP1-S-TR30 | 3M Interconnect | Check for Price | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | BF-5304822 vs MP2-H240-5EP1-S-TR30 |
1F212401-P24B0N-AN | Foxconn | Check for Price | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug | BF-5304822 vs 1F212401-P24B0N-AN |
1F212401-P53B0N-AN | Foxconn | Check for Price | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug | BF-5304822 vs 1F212401-P53B0N-AN |
MP2-H240-52P1-S-TR30 | 3M Interconnect | Check for Price | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | BF-5304822 vs MP2-H240-52P1-S-TR30 |
MP2-H240-56P5-S-TG30 | 3M Interconnect | Check for Price | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | BF-5304822 vs MP2-H240-56P5-S-TG30 |