Part Details for BF-4024822 by Harwin
Overview of BF-4024822 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for BF-4024822
BF-4024822 CAD Models
BF-4024822 Part Data Attributes
|
BF-4024822
Harwin
Buy Now
Datasheet
|
Compare Parts:
BF-4024822
Harwin
Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 192 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BF-4024822
This table gives cross-reference parts and alternative options found for BF-4024822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF-4024822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1W44CPR040H0 | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | BF-4024822 vs HM1W44CPR040H0 |
HM1W44LVR040H0 | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | BF-4024822 vs HM1W44LVR040H0 |
70267-104LF | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | BF-4024822 vs 70267-104LF |
HM1W44DTR000H6P | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | BF-4024822 vs HM1W44DTR000H6P |
MP2-H192-4BS1-S-RF | 192 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | BF-4024822 vs MP2-H192-4BS1-S-RF |
HM1W44AVR000H7LF | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | BF-4024822 vs HM1W44AVR000H7LF |
89076-927LF | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | BF-4024822 vs 89076-927LF |
HM1W44EPR000H4LF | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | BF-4024822 vs HM1W44EPR000H4LF |
HM1L44ZAP430H6P | Board Connector, 192 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | BF-4024822 vs HM1L44ZAP430H6P |
HM1W44ELR000H6LF | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | BF-4024822 vs HM1W44ELR000H6LF |