Part Details for BEV120330A by Camden Electronics Ltd
Overview of BEV120330A by Camden Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BEV120330A
BEV120330A CAD Models
BEV120330A Part Data Attributes:
|
BEV120330A
Camden Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
BEV120330A
Camden Electronics Ltd
Secondary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDEN ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.80.82.00 | |
Battery Chemistry | ABSORBENT GLASS MAT | |
Battery Type | SECONDARY | |
Capacity | 33 Ah | |
Height | 155 mm | |
Length | 195 mm | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BULK | |
Terminal Type | M6 | |
Voltage | 12 V | |
Weight | 11000 g | |
Width | 130 mm |