Part Details for BE8735-1200-U4L by Wakefield-Vette
Overview of BE8735-1200-U4L by Wakefield-Vette
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Part Details for BE8735-1200-U4L
BE8735-1200-U4L CAD Models
BE8735-1200-U4L Part Data Attributes
|
BE8735-1200-U4L
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
BE8735-1200-U4L
Wakefield-Vette
Heat Sink,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Construction | EXTRUDED | |
Device Used On | FAN | |
Fin Orientation | OMNIDIRECT | |
Height | 101.6 mm | |
Length | 304.8 mm | |
Thermal Resistance | 0.161 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 381 mm |