BE1-030-S181-55
E-tec Interconnect Ltd
Description: Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug

Overview of BE1-030-S181-55 by E-tec Interconnect Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
27S181PC Rochester Electronics LLC Replacement for AMD part number AM27S181PC. Buy from authorized manufacturer Rochester Electronics.
27S181PC-G Rochester Electronics LLC Replacement for AMD part number AM27S181PC. Buy from authorized manufacturer Rochester Electronics.
0603LS-181XGBC Coilcraft Inc General Purpose Inductor, 0.18uH, 2%, 1 Element, Ferrite-Core, SMD, CHIP

CAD Models for BE1-030-S181-55 by E-tec Interconnect Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BE1-030-S181-55 by E-tec Interconnect Ltd

BE1-030-S181-55
E-tec Interconnect Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
E-TEC INTERCONNECT LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.098 inch
Body Depth
0.735 inch
Body Length
3.02 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.181 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
30
UL Flammability Code
94V-0
Want to compare parts?
  1. BE1-030-S181-55
    E-tec Interconnect Ltd
    Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug
    VS

Alternate Parts for BE1-030-S181-55

This table gives cross-reference parts and alternative options found for BE1-030-S181-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BE1-030-S181-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BL1-030-S570-55 Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug E-tec Interconnect Ltd BE1-030-S181-55 vs BL1-030-S570-55
F2540-H50-SDIP-30 Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug SunLight BE1-030-S181-55 vs F2540-H50-SDIP-30
BB1-130-S501-55 Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug E-tec Interconnect Ltd BE1-030-S181-55 vs BB1-130-S501-55
BE1-030-S162-55 Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug E-tec Interconnect Ltd BE1-030-S181-55 vs BE1-030-S162-55
BF1-030-S850-55 Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug E-tec Interconnect Ltd BE1-030-S181-55 vs BF1-030-S850-55
BE1-030-S131-55 Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug E-tec Interconnect Ltd BE1-030-S181-55 vs BE1-030-S131-55
BL1-030-S842-55 Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug E-tec Interconnect Ltd BE1-030-S181-55 vs BL1-030-S842-55
1890640302 Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug Acmelux Taiwan Inc BE1-030-S181-55 vs 1890640302
BF1-030-S500-55 Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug E-tec Interconnect Ltd BE1-030-S181-55 vs BF1-030-S500-55
BF1-030-S710-55 Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug E-tec Interconnect Ltd BE1-030-S181-55 vs BF1-030-S710-55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BE1-030-S181-55 by E-tec Interconnect Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BE1-030-S181-55 by E-tec Interconnect Ltd

Select Manufacturer
Which Manufacturer of BE1-030-S181-55 would you like to use for your alert(s)?
  • Please alert me when BE1-030-S181-55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BE1-030-S181-55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BE1-030-S181-55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BE1-030-S181-55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BE1-030-S181-55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BE1-030-S181-55 by E-tec Interconnect Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: