BDX54S
Description: Small Signal Bipolar Transistor, 6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-39,

Overview of BDX54S by Crimson Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Telecommunications Automotive

CAD Models for BDX54S by Crimson Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BDX54S by Crimson Semiconductor Inc

BDX54S
Crimson Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CRIMSON SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Collector Current-Max (IC)
6 A
Collector-Emitter Voltage-Max
150 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
500
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
15 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
2 MHz
VCEsat-Max
2 V
Want to compare parts?
  1. BDX54S
    Crimson Semiconductor Inc
    Small Signal Bipolar Transistor, 6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-39,
    VS

Alternate Parts for BDX54S

This table gives cross-reference parts and alternative options found for BDX54S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX54S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BDX54S 6000mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 STMicroelectronics BDX54S vs BDX54S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BDX54S by Crimson Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BDX54S by Crimson Semiconductor Inc

  • Please alert me when BDX54S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BDX54S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BDX54S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BDX54S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BDX54S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BDX54S by Crimson Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: