Datasheets
BDX54CAS by: onsemi

8A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN

Part Details for BDX54CAS by onsemi

Overview of BDX54CAS by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Telecommunications Automotive

Part Details for BDX54CAS

BDX54CAS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BDX54CAS Part Data Attributes

BDX54CAS onsemi
Buy Now Datasheet
Compare Parts:
BDX54CAS onsemi 8A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code TO-220AB
Package Description PLASTIC, TO-220AB, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 8 A
Collector-Emitter Voltage-Max 100 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 750
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for BDX54CAS

This table gives cross-reference parts and alternative options found for BDX54CAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX54CAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BDX54CAK 8A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi BDX54CAS vs BDX54CAK
BDX54CBV 8A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi BDX54CAS vs BDX54CBV
BDX54CBD 8A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi BDX54CAS vs BDX54CBD
BDX54CBG 8A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi BDX54CAS vs BDX54CBG
BDX54CDW 8A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi BDX54CAS vs BDX54CDW
BDX54CBU 8A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi BDX54CAS vs BDX54CBU
Part Number Description Manufacturer Compare
BDX54CAK 8A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi BDX54CAS vs BDX54CAK
BDX54CDW 8A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi BDX54CAS vs BDX54CDW
BDX54CBC TRANSISTOR 8 A, 100 V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power onsemi BDX54CAS vs BDX54CBC
BDX54CBG 8A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi BDX54CAS vs BDX54CBG
BDX54CBD 8A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi BDX54CAS vs BDX54CBD
BDX54CBV 8A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi BDX54CAS vs BDX54CBV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BDX54CAS by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BDX54CAS by onsemi

Select Manufacturer
Which Manufacturer of BDX54CAS would you like to use for your alert(s)?
  • Please alert me when BDX54CAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BDX54CAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BDX54CAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BDX54CAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BDX54CAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BDX54CAS by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: