Part Details for BDX54CA by Motorola Semiconductor Products
Overview of BDX54CA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BDX54CA
BDX54CA CAD Models
BDX54CA Part Data Attributes
|
BDX54CA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BDX54CA
Motorola Semiconductor Products
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BDX54CA
This table gives cross-reference parts and alternative options found for BDX54CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX54CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX54CU2 | 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BDX54CA vs BDX54CU2 |
BDX54C16A | 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BDX54CA vs BDX54C16A |
BDX54C16 | 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BDX54CA vs BDX54C16 |
BDX54CU | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54CA vs BDX54CU |
BDX54CL | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54CA vs BDX54CL |
BDX54CC | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54CA vs BDX54CC |
BDX54CUA | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54CA vs BDX54CUA |
BDX54C16 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54CA vs BDX54C16 |
BDX54CS | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54CA vs BDX54CS |
BDX54CT | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54CA vs BDX54CT |