Transistors
BDX34D
Description: 10A, 120V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN

Overview of BDX34D by JW Miller

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BDX34D by JW Miller
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BDX34D by JW Miller

BDX34D
JW Miller
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWER INNOVATIONS LTD
Part Package Code
SFM
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
Collector-Emitter Voltage-Max
120 V
Configuration
DARLINGTON
DC Current Gain-Min (hFE)
750
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BDX34D
    JW Miller
    10A, 120V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN
    VS

Alternate Parts for BDX34D

This table gives cross-reference parts and alternative options found for BDX34D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX34D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BDX34BG 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN Rochester Electronics LLC BDX34D vs BDX34BG
BDX34B 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, CASE 221A-09, 3 PIN Rochester Electronics LLC BDX34D vs BDX34B
BDW74D Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Bourns Inc BDX34D vs BDW74D
BDX34C 10A, 100V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN JW Miller BDX34D vs BDX34C
BDX34B 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN JW Miller BDX34D vs BDX34B
BDX34C Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Samsung Semiconductor BDX34D vs BDX34C
Part Number Description Manufacturer Compare
BDX54C Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Crimson Semiconductor Inc BDX34D vs BDX54C
D45E1-DR6260 Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BDX34D vs D45E1-DR6260
D45E2-DR6274 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BDX34D vs D45E2-DR6274
BDX54C Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 Bourns Inc BDX34D vs BDX54C
BDW74A Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Bourns Inc BDX34D vs BDW74A
BDX34 Power Bipolar Transistor, 10A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Samsung Semiconductor BDX34D vs BDX34
D45E2-6255 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BDX34D vs D45E2-6255
BDW54D 4A, 120V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN JW Miller BDX34D vs BDW54D
BD646 Power Bipolar Transistor, 8A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Baneasa SA BDX34D vs BD646
BD898A Power Bipolar Transistor, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Bourns Inc BDX34D vs BD898A

Related Parts for BDX34D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BDX34D by JW Miller.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BDX34D by JW Miller

Select Manufacturer
Which Manufacturer of BDX34D would you like to use for your alert(s)?
  • Please alert me when BDX34D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BDX34D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BDX34D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BDX34D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BDX34D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BDX34D by JW Miller

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: