Part Details for BDX27 by TT Electronics Power and Hybrid / Semelab Limited
Overview of BDX27 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BDX27
BDX27 CAD Models
BDX27 Part Data Attributes
|
BDX27
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BDX27
TT Electronics Power and Hybrid / Semelab Limited
5A, 40V, PNP, Si, POWER TRANSISTOR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for BDX27
This table gives cross-reference parts and alternative options found for BDX27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX27.MODR1 | 5A, 40V, PNP, Si, POWER TRANSISTOR | TT Electronics Power and Hybrid / Semelab Limited | BDX27 vs BDX27.MODR1 |
BDX27R1 | 5A, 40V, PNP, Si, POWER TRANSISTOR | TT Electronics Power and Hybrid / Semelab Limited | BDX27 vs BDX27R1 |
BDX27.MODR1 | Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | TT Electronics Resistors | BDX27 vs BDX27.MODR1 |
BDX27R1 | Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | TT Electronics Resistors | BDX27 vs BDX27R1 |
BDX27.MOD | 5A, 40V, PNP, Si, POWER TRANSISTOR | TT Electronics Power and Hybrid / Semelab Limited | BDX27 vs BDX27.MOD |