Part Details for BDW94CFTU by onsemi
Overview of BDW94CFTU by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDW94CFTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8476
|
Newark | Trans, Pnp, 100V, 12A, 150Deg C, 30W Rohs Compliant: Yes |Onsemi BDW94CFTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BDW94CFTU-ND
|
DigiKey | TRANS PNP DARL 100V 12A TO220F-3 Min Qty: 1 Lead time: 99 Weeks Container: Tube |
725 In Stock |
|
$0.4505 / $1.2000 | Buy Now |
|
Rochester Electronics | BDW94CF - PNP Epitaxial Silicon Bipolar Darlington Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 430 |
|
$0.5377 / $0.6326 | Buy Now |
DISTI #
BDW94CFTU
|
TME | Transistor: PNP, bipolar, Darlington, 100V, 12A, 30W, TO220FP Min Qty: 1 | 0 |
|
$0.6400 / $0.9600 | RFQ |
|
LCSC | 100V 7503V5A PNP 12A 80W TO-220-3 Darlington Transistors ROHS | 4 |
|
$0.5340 / $0.7986 | Buy Now |
Part Details for BDW94CFTU
BDW94CFTU CAD Models
BDW94CFTU Part Data Attributes:
|
BDW94CFTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BDW94CFTU
onsemi
PNP Epitaxial Silicon Bipolar Darlington Transistor, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BDW94CFTU
This table gives cross-reference parts and alternative options found for BDW94CFTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDW94CFTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDW94C | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Bourns Inc | BDW94CFTU vs BDW94C |
BDW94CFTU | PNP Epitaxial Silicon Transistor, TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD, 1000/RAIL | Fairchild Semiconductor Corporation | BDW94CFTU vs BDW94CFTU |
BDW94C | Low voltage PNP Power Darlington transistor | STMicroelectronics | BDW94CFTU vs BDW94C |
BDW94C | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | BDW94CFTU vs BDW94C |
BDW94CF | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | BDW94CFTU vs BDW94CF |
BDW94CJ69Z | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | BDW94CFTU vs BDW94CJ69Z |