Part Details for BDS18SMD-JQR-A by TT Electronics Power and Hybrid / Semelab Limited
Overview of BDS18SMD-JQR-A by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for BDS18SMD-JQR-A
BDS18SMD-JQR-A CAD Models
BDS18SMD-JQR-A Part Data Attributes
|
BDS18SMD-JQR-A
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BDS18SMD-JQR-A
TT Electronics Power and Hybrid / Semelab Limited
8A, 120V, PNP, Si, POWER TRANSISTOR, TO-276AB, HERMETIC SEALED, CERAMIC, SMD1, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-276AB | |
Package Description | CHIP CARRIER, R-CBCC-N3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-276AB | |
JESD-30 Code | R-CBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for BDS18SMD-JQR-A
This table gives cross-reference parts and alternative options found for BDS18SMD-JQR-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDS18SMD-JQR-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDS18SMD-JQR | 8A, 120V, PNP, Si, POWER TRANSISTOR, TO-276AB, HERMETIC SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS18SMD-JQR-A vs BDS18SMD-JQR |
BDS18SMD-JQR-B | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETIC SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | BDS18SMD-JQR-A vs BDS18SMD-JQR-B |
BDS18SMD05-JQR-B | 8A, 120V, PNP, Si, POWER TRANSISTOR, TO-276AA, HERMETIC SEALED, CERAMIC, SMD05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS18SMD-JQR-A vs BDS18SMD05-JQR-B |
BDS18SMDR4 | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETIC SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | BDS18SMD-JQR-A vs BDS18SMDR4 |
BDS18SMD-JQR-B | 8A, 120V, PNP, Si, POWER TRANSISTOR, TO-276AB, HERMETIC SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS18SMD-JQR-A vs BDS18SMD-JQR-B |
BDS18SMD | 8A, 120V, PNP, Si, POWER TRANSISTOR, TO-276AB, HERMETIC SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS18SMD-JQR-A vs BDS18SMD |
BDS18SMD05R4 | 8A, 120V, PNP, Si, POWER TRANSISTOR, TO-276AA, HERMETIC SEALED, CERAMIC, SMD05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS18SMD-JQR-A vs BDS18SMD05R4 |
BDS18SMDR4 | 8A, 120V, PNP, Si, POWER TRANSISTOR, TO-276AB, HERMETIC SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS18SMD-JQR-A vs BDS18SMDR4 |
BDS18SMD-JQR-A | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETIC SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | BDS18SMD-JQR-A vs BDS18SMD-JQR-A |
BDS18SMD05 | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-276AA, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETIC SEALED, CERAMIC, SMD05, 3 PIN | TT Electronics Resistors | BDS18SMD-JQR-A vs BDS18SMD05 |