Part Details for BDS18CECC-C by TT Electronics Resistors
Overview of BDS18CECC-C by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BDS18CECC-C
BDS18CECC-C CAD Models
BDS18CECC-C Part Data Attributes:
|
BDS18CECC-C
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BDS18CECC-C
TT Electronics Resistors
Power Bipolar Transistor, 15A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin, TO-220M, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-220M, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-MSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for BDS18CECC-C
This table gives cross-reference parts and alternative options found for BDS18CECC-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDS18CECC-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDS18.MODR1 | 8A, 120V, PNP, Si, POWER TRANSISTOR, TO-257AB, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS18CECC-C vs BDS18.MODR1 |
BDS18-JQR-B | 15A, 120V, PNP, Si, POWER TRANSISTOR, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS18CECC-C vs BDS18-JQR-B |
BDS18CECC | 15A, 120V, PNP, Si, POWER TRANSISTOR, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS18CECC-C vs BDS18CECC |
BDS18CECC-C | 15A, 120V, PNP, Si, POWER TRANSISTOR, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS18CECC-C vs BDS18CECC-C |
BDS18-JQR-B | Power Bipolar Transistor, 15A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, TO-220SM, 3 PIN | TT Electronics Resistors | BDS18CECC-C vs BDS18-JQR-B |
BDS18R1 | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-257AB, Metal, 3 Pin, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Resistors | BDS18CECC-C vs BDS18R1 |
BDS18-JQR | Power Bipolar Transistor, 15A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, TO-220SM, 3 PIN | TT Electronics Resistors | BDS18CECC-C vs BDS18-JQR |
BDS18-JQR-AR1 | Power Bipolar Transistor, 15A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, TO-220SM, 3 PIN | TT Electronics Resistors | BDS18CECC-C vs BDS18-JQR-AR1 |
BDS18.MOD | 8A, 120V, PNP, Si, POWER TRANSISTOR, TO-257AB, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS18CECC-C vs BDS18.MOD |
BDS18CECC | Power Bipolar Transistor, 15A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin, TO-220M, 3 PIN | TT Electronics Resistors | BDS18CECC-C vs BDS18CECC |