Part Details for BDS18-JQR-AR1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of BDS18-JQR-AR1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for BDS18-JQR-AR1
BDS18-JQR-AR1 CAD Models
BDS18-JQR-AR1 Part Data Attributes:
|
BDS18-JQR-AR1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BDS18-JQR-AR1
TT Electronics Power and Hybrid / Semelab Limited
15A, 120V, PNP, Si, POWER TRANSISTOR, TO-220SM, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-220SM | |
Package Description | CHIP CARRIER, R-CBCC-N3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for BDS18-JQR-AR1
This table gives cross-reference parts and alternative options found for BDS18-JQR-AR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDS18-JQR-AR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDS18-JQR-B | 15A, 120V, PNP, Si, POWER TRANSISTOR, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS18-JQR-AR1 vs BDS18-JQR-B |
BDS18CECC | 15A, 120V, PNP, Si, POWER TRANSISTOR, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS18-JQR-AR1 vs BDS18CECC |
BDS18-JQRR1 | Power Bipolar Transistor, 15A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, TO-220SM, 3 PIN | TT Electronics Resistors | BDS18-JQR-AR1 vs BDS18-JQRR1 |
BDS18.MOD | 8A, 120V, PNP, Si, POWER TRANSISTOR, TO-257AB, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS18-JQR-AR1 vs BDS18.MOD |
BDS18CECC | Power Bipolar Transistor, 15A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin, TO-220M, 3 PIN | TT Electronics Resistors | BDS18-JQR-AR1 vs BDS18CECC |
BDS18-JQR-BR1 | 15A, 120V, PNP, Si, POWER TRANSISTOR, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS18-JQR-AR1 vs BDS18-JQR-BR1 |
BDS18-JQR-BR1 | Power Bipolar Transistor, 15A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, TO-220SM, 3 PIN | TT Electronics Resistors | BDS18-JQR-AR1 vs BDS18-JQR-BR1 |
BDS18-JQR | Power Bipolar Transistor, 15A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, TO-220SM, 3 PIN | TT Electronics Resistors | BDS18-JQR-AR1 vs BDS18-JQR |
BDS18.MODR1 | 8A, 120V, PNP, Si, POWER TRANSISTOR, TO-257AB, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS18-JQR-AR1 vs BDS18.MODR1 |
BDS18R1 | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-257AB, Metal, 3 Pin, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Resistors | BDS18-JQR-AR1 vs BDS18R1 |