There are no models available for this part yet.
Overview of BDS16SMD05-JQRR4 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
CAD Models for BDS16SMD05-JQRR4 by TT Electronics Resistors
Part Data Attributes for BDS16SMD05-JQRR4 by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
15 A
|
Collector-Emitter Voltage-Max
|
120 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
40
|
JEDEC-95 Code
|
TO-276AA
|
JESD-30 Code
|
R-CBCC-N3
|
JESD-609 Code
|
e4
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
30 MHz
|
Alternate Parts for BDS16SMD05-JQRR4
This table gives cross-reference parts and alternative options found for BDS16SMD05-JQRR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDS16SMD05-JQRR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDS16SMD05-QR-B | Power Bipolar Transistor, 15A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Resistors | BDS16SMD05-JQRR4 vs BDS16SMD05-QR-B |
BDS16SMD05 | Power Bipolar Transistor, 15A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Resistors | BDS16SMD05-JQRR4 vs BDS16SMD05 |
BDS16SMD05-JQR-BR4 | 15A, 120V, NPN, Si, POWER TRANSISTOR, TO-276AA, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS16SMD05-JQRR4 vs BDS16SMD05-JQR-BR4 |
BDS16SMD05-JQR | 15A, 120V, NPN, Si, POWER TRANSISTOR, TO-276AA, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS16SMD05-JQRR4 vs BDS16SMD05-JQR |
BDS16SMD05-JQR-A | Power Bipolar Transistor, 15A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Resistors | BDS16SMD05-JQRR4 vs BDS16SMD05-JQR-A |
BDS16SMD05-QR-BR4 | Power Bipolar Transistor, 15A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Resistors | BDS16SMD05-JQRR4 vs BDS16SMD05-QR-BR4 |
BDS16SMD05-JQRR4 | 15A, 120V, NPN, Si, POWER TRANSISTOR, TO-276AA, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS16SMD05-JQRR4 vs BDS16SMD05-JQRR4 |
BDS16SMD05-JQR-AR4 | 15A, 120V, NPN, Si, POWER TRANSISTOR, TO-276AA, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS16SMD05-JQRR4 vs BDS16SMD05-JQR-AR4 |
BDS16SMD05 | 15A, 120V, NPN, Si, POWER TRANSISTOR, TO-276AA, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS16SMD05-JQRR4 vs BDS16SMD05 |
BDS16SMD05-QR-BR4 | 15A, 120V, NPN, Si, POWER TRANSISTOR, TO-276AA, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS16SMD05-JQRR4 vs BDS16SMD05-QR-BR4 |