Part Details for BDP954-E6433 by Siemens
Overview of BDP954-E6433 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for BDP954-E6433
BDP954-E6433 CAD Models
BDP954-E6433 Part Data Attributes
|
BDP954-E6433
Siemens
Buy Now
Datasheet
|
Compare Parts:
BDP954-E6433
Siemens
RF Power Bipolar Transistor, 1-Element, Silicon, PNP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BDP954-E6433
This table gives cross-reference parts and alternative options found for BDP954-E6433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDP954-E6433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDP954-E6433 | RF Power Bipolar Transistor, 1-Element, Silicon, PNP, | Infineon Technologies AG | BDP954-E6433 vs BDP954-E6433 |
BDP954-E6327 | RF Power Bipolar Transistor, 1-Element, Silicon, PNP, | Infineon Technologies AG | BDP954-E6433 vs BDP954-E6327 |
BDP954 | RF Power Bipolar Transistor, 1-Element, Silicon, PNP | Siemens | BDP954-E6433 vs BDP954 |
BDP954 | RF Power Bipolar Transistor, 1-Element, Silicon, PNP, SOT-223, 4 PIN | Infineon Technologies AG | BDP954-E6433 vs BDP954 |
BDP954-E6327 | RF Power Bipolar Transistor, 1-Element, Silicon, PNP | Siemens | BDP954-E6433 vs BDP954-E6327 |