Part Details for BDP947 by Siemens
Overview of BDP947 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BDP947
BDP947 CAD Models
BDP947 Part Data Attributes:
|
BDP947
Siemens
Buy Now
Datasheet
|
Compare Parts:
BDP947
Siemens
Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation Ambient-Max | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BDP947
This table gives cross-reference parts and alternative options found for BDP947. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDP947, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDP947E6327HTSA1 | Power Bipolar Transistor, | Infineon Technologies AG | BDP947 vs BDP947E6327HTSA1 |
BDP947-E6327 | Small Signal Bipolar Transistor, 3A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | BDP947 vs BDP947-E6327 |
BDP947 | Power Bipolar Transistor, 3A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Infineon Technologies AG | BDP947 vs BDP947 |
BDP947-E6433 | Small Signal Bipolar Transistor, 3A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | BDP947 vs BDP947-E6433 |