Part Details for BD9P233MUF-CE2 by ROHM Semiconductor
Overview of BD9P233MUF-CE2 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD9P233MUF-CE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2915
|
Newark | Dc/Dc Conv, Sync Buck, 2.4Mhz, 125Deg C Rohs Compliant: Yes |Rohm BD9P233MUF-CE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.0000 | Buy Now |
DISTI #
846-BD9P233MUF-CE2CT-ND
|
DigiKey | IC REG BUCK 3.3V 2A 32VQFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$2.4220 / $6.4100 | Buy Now |
DISTI #
BD9P233MUF-CE2
|
Avnet Americas | Integrated FET Single Synchronous Quiescent Operating Current Buck DC/DC Converter 3V to 3.6V 32-Pin VQFN Emboss T/R - Tape and Reel (Alt: BD9P233MUF-CE2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.4960 / $2.8416 | Buy Now |
DISTI #
755-BD9P233MUF-CE2
|
Mouser Electronics | Switching Voltage Regulators Low IQ Buck Convrtr VQFN32FAV050, 26uA RoHS: Compliant | 3815 |
|
$2.4200 / $4.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$2.5600 | Buy Now |
DISTI #
65087193
|
Verical | Conv DC-DC 3V to 36V Synchronous Step Down Single-Out 3.3V 2A Automotive 32-Pin VQFN-FAV EP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 700 |
|
$1.6375 / $1.6625 | Buy Now |
DISTI #
36549392
|
Verical | Conv DC-DC 3V to 36V Synchronous Step Down Single-Out 3.3V 2A Automotive 32-Pin VQFN-FAV EP T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2001 | Americas - 30 |
|
$3.0439 | Buy Now |
|
Quest Components | 24 |
|
$4.9920 / $7.4880 | Buy Now | |
|
Ameya Holding Limited | PMIC Voltage Regulators DC DC Switching Regulators Min Qty: 1 | 10-Authorized Distributor |
|
$2.0700 / $2.2500 | Buy Now |
DISTI #
C1S625901959763
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Cut Tape | 700 |
|
$1.3100 / $1.3900 | Buy Now |
Part Details for BD9P233MUF-CE2
BD9P233MUF-CE2 CAD Models
BD9P233MUF-CE2 Part Data Attributes
|
BD9P233MUF-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9P233MUF-CE2
ROHM Semiconductor
Switching Regulator, Current-mode, 2A, 2400kHz Switching Freq-Max, VQFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |