Part Details for BD9G341AEFJ-E2 by ROHM Semiconductor
Results Overview of BD9G341AEFJ-E2 by ROHM Semiconductor
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD9G341AEFJ-E2 Information
BD9G341AEFJ-E2 by ROHM Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD9G341AEFJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9393
|
Newark | Dc/Dc Conv, Buck, 750Khz, Htsop-8, Topology:Buck (Step Down), Input Voltage Min:12V, Input Voltag... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3012 |
|
$2.2200 / $5.2200 | Buy Now |
DISTI #
BD9G341AEFJ-E2CT-ND
|
DigiKey | IC REG BUCK ADJ 3A 8HTSOP-J Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4901 In Stock |
|
$2.0550 / $5.5500 | Buy Now |
DISTI #
755-BD9G341AEFJ-E2
|
Mouser Electronics | Switching Voltage Regulators 1ch Buck Converter Integrated FET RoHS: Compliant | 14611 |
|
$2.0500 / $5.5200 | Buy Now |
|
Future Electronics | BD9G341 Series 12V to 76V 3 A 1 Channel Buck Converter Integrated FET - HTSOP-J8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$2.0600 | Buy Now |
DISTI #
67387626
|
Verical | Conv DC-DC 12V to 76V Step Down Single-Out 1V to 76V 3A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2301 | Americas - 9750 |
|
$1.9894 / $2.9106 | Buy Now |
DISTI #
76828235
|
Verical | Conv DC-DC 12V to 76V Step Down Single-Out 1V to 76V 3A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 2196 |
|
$1.6800 / $2.6400 | Buy Now |
DISTI #
68038962
|
Verical | Conv DC-DC 12V to 76V Step Down Single-Out 1V to 76V 3A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2301 | Americas - 354 |
|
$2.2518 / $2.9106 | Buy Now |
DISTI #
84342419
|
Verical | Conv DC-DC 12V to 76V Step Down Single-Out 1V to 76V 3A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2301 | Americas - 100 |
|
$2.9106 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 3A, 750KHZ SWITCHING FREQ-MAX, PDSO8 | 8083 |
|
$2.0490 / $4.0980 | Buy Now |
DISTI #
BD9G341AEFJ-E2
|
TTI | Switching Voltage Regulators 1ch Buck Converter Integrated FET RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 15000 In Stock |
|
$2.0300 | Buy Now |