-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5271
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, Vqfn-16, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vqfn, No. Of Pins:16Pins, Output Current:1A, Output Rohs Compliant: Yes |Rohm BD9B100MUV-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5560 / $0.8830 | Buy Now |
DISTI #
BD9B100MUV-E2CT-ND
|
DigiKey | IC REG BUCK ADJ 1A 16VQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40967 In Stock |
|
$0.3225 / $1.5000 | Buy Now |
DISTI #
BD9B100MUV-E2
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 16-Pin VQFN EP Emboss T/R - Tape and Reel (Alt: BD9B100MUV-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD9B100MUV-E2
|
Mouser Electronics | Switching Voltage Regulators Buck DC/DC Converter w/MOSFET 2.7-5.5V RoHS: Compliant | 62590 |
|
$0.3220 / $0.6000 | Buy Now |
|
Future Electronics | 2.7V to 5.5V Input, 1.0A Integrated MOSFET Single Synchronous Buck DC/DC Convert RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4400 / $0.4650 | Buy Now |
DISTI #
69059598
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.4V 1A 16-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 2301 | Americas - 5940 |
|
$0.4800 / $0.4938 | Buy Now |
DISTI #
66376050
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.4V 1A 16-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 2301 | Americas - 2300 |
|
$0.7330 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 1.0A INTEGRATED MOSFET SINGLE SYNCHRONOUS BUCK DC/DC CONVERTER | 1840 |
|
$0.7665 / $2.1900 | Buy Now |
DISTI #
C1S625901542217
|
Chip1Stop | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.8V to 4.4V 1A 16-Pin VQFN-V EP T/R RoHS: Compliant Container: Cut Tape | 5940 |
|
$0.3840 / $0.3970 | Buy Now |
|
CHIPMALL.COM LIMITED | Step-down type Adjustable 2.7V~5.5V 800mV~4.4V 1A VFQFN-16-EP DC-DC Converters ROHS | 2216 |
|
$0.2187 / $0.2322 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9B100MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9B100MUV-E2
ROHM Semiconductor
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |