-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6763
|
Newark | Voltage Detector, -40 To 105Deg C, Threshold Voltage:4.1V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:10V, Reset Type:Active-High, Open-Drain, Digital Ic Case:Sop, No. Of Pins:8Pins, Delay Rohs Compliant: Yes |Rohm BD99A41F-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9480 / $1.5900 | Buy Now |
DISTI #
BD99A41F-E2CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9194 In Stock |
|
$0.9125 / $2.1900 | Buy Now |
DISTI #
BD99A41F-E2
|
Avnet Americas | Processor Supervisor 4.162V 1 to 10V 8-Pin SOP Emboss T/R - Tape and Reel (Alt: BD99A41F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.9490 / $1.0804 | Buy Now |
DISTI #
755-BD99A41F-E2
|
Mouser Electronics | Supervisory Circuits Volt Supervisor Detect 8-Pin SOP T-R RoHS: Compliant | 1138 |
|
$0.9120 / $1.5300 | Buy Now |
|
Quest Components | 1438 |
|
$1.0215 / $2.7240 | Buy Now | |
DISTI #
BD99A41F-E2
|
Avnet Asia | Processor Supervisor 4.162V 1 to 10V 8-Pin SOP Emboss T/R (Alt: BD99A41F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BD99A41F-E2
|
Avnet Silica | Processor Supervisor 4.162V 1 to 10V 8-Pin SOP Emboss T/R (Alt: BD99A41F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901159619
|
Chip1Stop | Processor Supervisor 4.1V 1 Active High/Open Drain Automotive 8-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3064 |
|
$0.5520 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD99A41F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD99A41F-E2
ROHM Semiconductor
Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 0.014 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.1V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BD99A41F-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD99A41F-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD99A41F-TR | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BD99A41F-E2 vs BD99A41F-TR |
BD99A41F | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BD99A41F-E2 vs BD99A41F |