Power Circuits
BD9733KN
ROHM Semiconductor
Description: Switching Controller, Voltage-mode, 0.2A, 1000kHz Switching Freq-Max, BICMOS, PQCC48, CC-48

Overview of BD9733KN by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BD9733KN by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BD9733KN by ROHM Semiconductor

BD9733KN
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
QFN
Package Description
CC-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
11 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
5 V
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e2
Length
7.2 mm
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.95 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1000 kHz
Technology
BICMOS
Temperature Grade
OTHER
Terminal Finish
TIN COPPER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7.2 mm
Want to compare parts?
  1. BD9733KN
    ROHM Semiconductor
    Switching Controller, Voltage-mode, 0.2A, 1000kHz Switching Freq-Max, BICMOS, PQCC48, CC-48
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD9733KN by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD9733KN by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BD9733KN would you like to use for your alert(s)?
  • Please alert me when BD9733KN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD9733KN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD9733KN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD9733KN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD9733KN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD9733KN by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: