Part Details for BD9703CP-V5E2 by ROHM Semiconductor
Overview of BD9703CP-V5E2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BD9703CP-V5E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1436
|
Newark | Dc-Dc Switching Buck (Step Down) Regulator, Adjustable, 8V-35Vin, 1V-32Vout, 1.5Aout, To-220-5 Rohs Compliant: Yes |Rohm BD9703CP-V5E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1100 / $3.6600 | Buy Now |
DISTI #
846-BD9703CP-V5E2TR-ND
|
DigiKey | IC REG BUCK ADJ 1.5A TO220CP-V5 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1439 / $2.6759 | Buy Now |
DISTI #
BD9703CP-V5E2
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 35V 5-Pin(5+Tab) TO-220CP-V T/R - Tape and Reel (Alt: BD9703CP-V5E2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.5548 / $1.7701 | Buy Now |
DISTI #
755-BD9703CP-V5E2
|
Mouser Electronics | Switching Voltage Regulators 8-35V 300kHz 1.5A 1Ch Stp-Dwn w/MOSFET RoHS: Compliant | 485 |
|
$2.1400 / $3.6700 | Buy Now |
|
Future Electronics | BD Series 3 to 36 V 300 kHz Buck Flange Mount Switching Regulator - TO-220F-5 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.6000 | Buy Now |
|
Quest Components | 400 |
|
$2.2589 / $3.6630 | Buy Now |
Part Details for BD9703CP-V5E2
BD9703CP-V5E2 CAD Models
BD9703CP-V5E2 Part Data Attributes:
|
BD9703CP-V5E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9703CP-V5E2
ROHM Semiconductor
SWITCHING REGULATOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1 V TO 32V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XZFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.1,.06,70TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 330 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BD9703CP-V5E2
This table gives cross-reference parts and alternative options found for BD9703CP-V5E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9703CP-V5E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD9703CP-V5-E2 | Switching Regulator, Voltage-mode, 1.5A, 330kHz Switching Freq-Max, BICMOS, ROHS COMPLIANT, TO-220, 5 PIN | ROHM Semiconductor | BD9703CP-V5E2 vs BD9703CP-V5-E2 |
BD9703CP-V5 | Switching Regulator, Voltage-mode, 1.5A, 330kHz Switching Freq-Max, BICMOS, ROHS COMPLIANT, TO-220, 5 PIN | ROHM Semiconductor | BD9703CP-V5E2 vs BD9703CP-V5 |