There are no models available for this part yet.
Overview of BD9327EFJ-LBE2 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD9327EFJ-LBE2 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BD9327EFJ-LBE2CT-ND
|
DigiKey | IC REG BUCK ADJ 4A 8HTSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4863 In Stock |
|
$1.4508 / $3.3000 | Buy Now | |
DISTI #
BD9327EFJ-LBE2
|
Avnet Americas | Conv DC-DC Single-OUT Step Down 4.75V to 18V 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD9327EFJ-LBE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.6016 / $1.8234 | Buy Now | |
DISTI #
755-BD9327EFJ-LBE2
|
Mouser Electronics | Switching Voltage Regulators IC Pwr Swtch Reg Integrated FET RoHS: Compliant | 2396 |
|
$1.5900 / $3.2900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks | 0 |
|
$1.6500 | Buy Now |
CAD Models for BD9327EFJ-LBE2 by ROHM Semiconductor
Part Data Attributes for BD9327EFJ-LBE2 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
VSOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
4.75 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
380 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for BD9327EFJ-LBE2
This table gives cross-reference parts and alternative options found for BD9327EFJ-LBE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9327EFJ-LBE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD9327EFJ | Switching Regulator, Current-mode, 4A, 460kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, HTSOP-8 | ROHM Semiconductor | BD9327EFJ-LBE2 vs BD9327EFJ |
Related Parts for BD9327EFJ-LBE2
-
BD9326EFJ-LBE2Switching Regulator or Controllers
-
BD49L54G-TLPower Management Circuits
-
BDJ2GC0WEFJ-E2Linear Regulator ICs
-
BAW56WRectifier Diodes
-
BF256CSmall Signal Field-Effect Transistors
-
SA01D2409APower Supply Modules
-
BD88200GUL-E2Audio/Video Amplifiers
-
BCW71Small Signal Bipolar Transistors
-
BD242Power Bipolar Transistors