Part Details for BD9323EFJ by ROHM Semiconductor
Overview of BD9323EFJ by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD9323EFJ
BD9323EFJ CAD Models
BD9323EFJ Part Data Attributes
|
BD9323EFJ
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9323EFJ
ROHM Semiconductor
Switching Regulator, Current-mode, 3A, 460kHz Switching Freq-Max, PDSO8, LEAD FREE, HTSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | HTSOP | |
Package Description | VSOP, TSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 460 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for BD9323EFJ
This table gives cross-reference parts and alternative options found for BD9323EFJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9323EFJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS36353QRNLTQ1 | 3.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | BD9323EFJ vs LMS36353QRNLTQ1 |
LMS3635NQRNLTQ1 | 3.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | BD9323EFJ vs LMS3635NQRNLTQ1 |
LMS3635AQRNLRQ1 | 3.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | BD9323EFJ vs LMS3635AQRNLRQ1 |
R1242S001F-E2-F | Switching Regulator, Current-mode, 4.5A, 550kHz Switching Freq-Max, CMOS, PDSO8, HALOGEN FREE, HS0P-8 | Ricoh Electronic Devices Co Ltd | BD9323EFJ vs R1242S001F-E2-F |
LMS3635MQRNLRQ1 | 3.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | BD9323EFJ vs LMS3635MQRNLRQ1 |
LMS3635NQRNLRQ1 | 3.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | BD9323EFJ vs LMS3635NQRNLRQ1 |
LMS3635MQRNLTQ1 | 3.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | BD9323EFJ vs LMS3635MQRNLTQ1 |
LMS3635AQRNLTQ1 | 3.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | BD9323EFJ vs LMS3635AQRNLTQ1 |
R1242S001E-E2-F | Switching Regulator, Current-mode, 4.5A, 550kHz Switching Freq-Max, CMOS, PDSO8, HALOGEN FREE, HS0P-8 | Ricoh Electronic Devices Co Ltd | BD9323EFJ vs R1242S001E-E2-F |