Part Details for BD9134MUV-E2 by ROHM Semiconductor
Overview of BD9134MUV-E2 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD9134MUV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD9134MUV-E2CT-ND
|
DigiKey | IC REG BUCK 3.3V 3A 20VQFN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
200 In Stock |
|
$1.5900 / $3.3100 | Buy Now |
DISTI #
755-BD9134MUV-E2
|
Mouser Electronics | Switching Voltage Regulators High Eff. Stepdown Sw. Reg. 3A 4.5-5.5V RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | BD Series 4.5 to 5.5 V 1000 kHz Buck SMT Switching Regulator - VQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.5600 | Buy Now |
DISTI #
54690045
|
Verical | Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 3.25V to 3.35V 3A 20-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 1941 | Americas - 2397 |
|
$0.6538 / $0.7450 | Buy Now |
DISTI #
39812169
|
Verical | Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 3.25V to 3.35V 3A 20-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 1801 | Americas - 1500 |
|
$1.2438 / $1.4547 | Buy Now |
|
Quest Components | 1237 |
|
$1.2765 / $3.4040 | Buy Now | |
|
Ameya Holding Limited | BD Series 4.5 to 5.5 V 1000 kHz Buck SMT Switching Regulator - VQFN-20 Min Qty: 1 | 50-Authorized Distributor |
|
$1.4100 / $3.0600 | Buy Now |
DISTI #
C1S625900564328
|
Chip1Stop | Conv DC-DC Step Down Single-Out 3.25V to 3.35V 3A Automotive 20-Pin VQFN-V EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2397 |
|
$0.5340 / $0.6600 | Buy Now |
DISTI #
C1S625900669580
|
Chip1Stop | Conv DC-DC Step Down Single-Out 3.25V to 3.35V 3A Automotive 20-Pin VQFN-V EP T/R RoHS: Compliant pbFree: Yes | 100 |
|
$1.7400 / $2.1900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 1500 |
|
$0.8510 / $1.2930 | Buy Now |
Part Details for BD9134MUV-E2
BD9134MUV-E2 CAD Models
BD9134MUV-E2 Part Data Attributes
|
BD9134MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9134MUV-E2
ROHM Semiconductor
Switching Regulator, Current-mode, 3A, 1200kHz Switching Freq-Max, 4 X 4 MM, ROHS COMPLIANT, VQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, VQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |