Datasheets
BD90610EFJ-C by: ROHM Semiconductor

Switching Regulator,

Part Details for BD90610EFJ-C by ROHM Semiconductor

Overview of BD90610EFJ-C by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for BD90610EFJ-C

BD90610EFJ-C CAD Models

BD90610EFJ-C Part Data Attributes

BD90610EFJ-C ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
BD90610EFJ-C ROHM Semiconductor Switching Regulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description HTSOP, TSOP8,.25
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer ROHM Semiconductor
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 36 V
Input Voltage-Min 3.5 V
Input Voltage-Nom 13.2 V
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.25 A
Output Voltage-Max 36 V
Output Voltage-Min 0.8 V
Package Body Material PLASTIC/EPOXY
Package Code HTSOP
Package Equivalence Code TSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level AEC-Q100
Seated Height-Max 1 mm
Supply Current-Max (Isup) 3.3 mA
Supply Voltage-Nom (Vsup) 13.2 V
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 600 kHz
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for BD90610EFJ-C

This table gives cross-reference parts and alternative options found for BD90610EFJ-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD90610EFJ-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BD90610EFJ-CTR Switching Regulator, ROHM Semiconductor BD90610EFJ-C vs BD90610EFJ-CTR
Part Number Description Manufacturer Compare
TPS561208DDCR 4.5V to 17V Input, 1A Output, Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125 Texas Instruments BD90610EFJ-C vs TPS561208DDCR
BD90610EFJ-CTR Switching Regulator, ROHM Semiconductor BD90610EFJ-C vs BD90610EFJ-CTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD90610EFJ-C by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD90610EFJ-C by ROHM Semiconductor

  • Please alert me when BD90610EFJ-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD90610EFJ-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD90610EFJ-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD90610EFJ-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD90610EFJ-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD90610EFJ-C by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: