Part Details for BD82021FVJ-E2 by ROHM Semiconductor
Overview of BD82021FVJ-E2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for BD82021FVJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD82021FVJ-E2CT-ND
|
DigiKey | IC USB PWR SW HI SIDE 1CH 8TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2473 In Stock |
|
$0.5156 / $1.7600 | Buy Now |
DISTI #
BD82021FVJ-E2
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 1.5A 8-Pin TSSOP Embossed Carrier T/R - Tape and Reel (Alt: BD82021FVJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5278 / $0.6009 | Buy Now |
DISTI #
755-BD82021FVJ-E2
|
Mouser Electronics | Power Switch ICs - Power Distribution Hi Side USB Pwr Sw RoHS: Compliant | 2500 |
|
$0.5150 / $1.3500 | Buy Now |
|
Future Electronics | BD82021 Series 5.5 V 115 mOhm SMT Current Limit High Side Switch Ics-TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5700 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.7165 / $2.0470 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.5890 / $1.4200 | Buy Now |
DISTI #
C1S625901544871
|
Chip1Stop | Power Distribution Switches, Load Drivers RoHS: Compliant | 500 |
|
$0.8960 / $1.2000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 50 |
|
$0.0980 / $0.1060 | Buy Now |
|
Win Source Electronics | IC USB PWR SW HI SIDE 1CH 8TSSOP | 4200 |
|
$21.0530 / $31.5800 | Buy Now |
Part Details for BD82021FVJ-E2
BD82021FVJ-E2 CAD Models
BD82021FVJ-E2 Part Data Attributes
|
BD82021FVJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD82021FVJ-E2
ROHM Semiconductor
SPST,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |