Part Details for BD82001FVJ-LBE2 by ROHM Semiconductor
Overview of BD82001FVJ-LBE2 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for BD82001FVJ-LBE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD82001FVJ-LBE2CT-ND
|
DigiKey | IC SWITCH USB HI SIDE 1CH 8TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2379 In Stock |
|
$0.5227 / $1.1500 | Buy Now |
DISTI #
BD82001FVJ-LBE2
|
Avnet Americas | USB Power SW Hi Side Single 2.7V to 5.5V 1.5A 8-Pin TSSOP-BJ Emboss T/R - Tape and Reel (Alt: BD82001FVJ-LBE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5382 / $0.6127 | Buy Now |
DISTI #
755-BD82001FVJ-LBE2
|
Mouser Electronics | Power Switch ICs - Power Distribution 1ch High Side Switch IC RoHS: Compliant | 2475 |
|
$0.5240 / $1.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.5520 | Buy Now |
DISTI #
C1S625901544853
|
Chip1Stop | Hi Side Single 5.5V 1.5A Automotive 8-Pin TSSOP-BJ T/R RoHS: Compliant pbFree: Yes | 180 |
|
$1.0700 / $1.1300 | Buy Now |
Part Details for BD82001FVJ-LBE2
BD82001FVJ-LBE2 CAD Models
BD82001FVJ-LBE2 Part Data Attributes
|
BD82001FVJ-LBE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD82001FVJ-LBE2
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver, 1A, PDSO8, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |