Part Details for BD80GA5MEFJ-LBH2 by ROHM Semiconductor
Overview of BD80GA5MEFJ-LBH2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD80GA5MEFJ-LBH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1092
|
Newark | Ldo, Fixed, 8V, 0.5A, -40 To 105Deg C, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:14V, Fixed Output Voltage Nom.:8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Rohs Compliant: Yes |Rohm BD80GA5MEFJ-LBH2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 209 |
|
$1.1100 / $1.8600 | Buy Now |
DISTI #
846-BD80GA5MEFJ-LBH2CT-ND
|
DigiKey | 500MA 8V, FIXED OUTPUT, HIGH-ACC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
239 In Stock |
|
$1.0794 / $2.4700 | Buy Now |
DISTI #
BD80GA5MEFJ-LBH2
|
Avnet Americas | Fixed LDO Voltage Regulator, 4.5V to 14V, 600mV drop, 8V/500mA out, HTSOP-J-8 - Tape and Reel (Alt: BD80GA5MEFJ-LBH2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.1128 / $1.2669 | Buy Now |
DISTI #
755-BD80GA5MEFJ-LBH2
|
Mouser Electronics | LDO Voltage Regulators HIGH-SIDE REGULATOR RoHS: Compliant | 500 |
|
$1.0700 / $2.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
DISTI #
36526644
|
Verical | LDO Regulator Pos 8V 0.5A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 1601 | Americas - 240 |
|
$0.7365 | Buy Now |
|
Quest Components | 192 |
|
$0.9020 / $2.2550 | Buy Now | |
DISTI #
BD80GA5MEFJ-LBH2
|
TTI | LDO Voltage Regulators HIGH-SIDE REGULATOR RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.0700 | Buy Now |
DISTI #
C1S625901555716
|
Chip1Stop | LDO Regulator Pos 8V 0.5A 8-Pin HTSOP-J EP T/R RoHS: Compliant pbFree: Yes | 250 |
|
$1.5200 / $1.6700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 240 |
|
$0.4510 / $0.4850 | Buy Now |
Part Details for BD80GA5MEFJ-LBH2
BD80GA5MEFJ-LBH2 CAD Models
BD80GA5MEFJ-LBH2 Part Data Attributes
|
BD80GA5MEFJ-LBH2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD80GA5MEFJ-LBH2
ROHM Semiconductor
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8.9 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.24 V | |
Output Voltage1-Min | 7.76 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOP | |
Package Equivalence Code | TSOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |