Part Details for BD802S by Motorola Semiconductor Products
Overview of BD802S by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD802S
BD802S CAD Models
BD802S Part Data Attributes
|
BD802S
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BD802S
Motorola Semiconductor Products
Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for BD802S
This table gives cross-reference parts and alternative options found for BD802S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD802S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD244C-6255 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BD802S vs BD244C-6255 |
BD802W | Motorola Mobility LLC | Check for Price | 7A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | BD802S vs BD802W |
TIP42C-6265 | Intersil Corporation | Check for Price | 7A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | BD802S vs TIP42C-6265 |
BD802S | Motorola Mobility LLC | Check for Price | 7 A, 100 V, PNP, Si, POWER TRANSISTOR, TO-220AB | BD802S vs BD802S |
TIP42C-6263 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BD802S vs TIP42C-6263 |
BD802W | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BD802S vs BD802W |
TIP42C-DR6274 | Intersil Corporation | Check for Price | 7A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | BD802S vs TIP42C-DR6274 |
BD244C-6258 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BD802S vs BD244C-6258 |
TIP42C-6200 | Intersil Corporation | Check for Price | 7A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | BD802S vs TIP42C-6200 |