Datasheets
BD802C by:

7A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB

Part Details for BD802C by Motorola Mobility LLC

Overview of BD802C by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Motor control systems

Part Details for BD802C

BD802C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BD802C Part Data Attributes

BD802C Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
BD802C Motorola Mobility LLC 7A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 7 A
Collector-Emitter Voltage-Max 100 V
Configuration SINGLE
DC Current Gain-Min (hFE) 15
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 65 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 3 MHz

Alternate Parts for BD802C

This table gives cross-reference parts and alternative options found for BD802C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD802C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BD244C-6265 7A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BD802C vs BD244C-6265
BD244C-6203 7A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BD802C vs BD244C-6203
TIP42C-6255 Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BD802C vs TIP42C-6255
BD802U2 Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BD802C vs BD802U2
BD244C-DR6259 Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BD802C vs BD244C-DR6259
BD802S 7 A, 100 V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BD802C vs BD802S
TIP42C-6263 Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BD802C vs TIP42C-6263
BD244C-6261 7A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BD802C vs BD244C-6261
TIP42C-DR6280 Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BD802C vs TIP42C-DR6280
TIP42C-DR6269 7A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BD802C vs TIP42C-DR6269
Part Number Description Manufacturer Compare
BD802D1 Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BD802C vs BD802D1
TIP42C-6263 7A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BD802C vs TIP42C-6263
TIP42C-6264 Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BD802C vs TIP42C-6264
TIP42C-6226 7A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BD802C vs TIP42C-6226
BD802U Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BD802C vs BD802U
BD244C-6261 Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BD802C vs BD244C-6261
BD244C-DR6274 7A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BD802C vs BD244C-DR6274
BD244C-6261 7A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BD802C vs BD244C-6261
BD802U2 Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BD802C vs BD802U2
BD802L 7 A, 100 V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BD802C vs BD802L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD802C by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD802C by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of BD802C would you like to use for your alert(s)?
  • Please alert me when BD802C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD802C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD802C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD802C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD802C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD802C by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: