-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, CMOS, PDSO8, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0442
|
Newark | Fixed Ldo Voltage Regulator, 5.8V To 45V, 400Mv Dropout, 5Vout, 200Maout, Htsop-8 Rohs Compliant: Yes |Rohm BD750L2EFJ-CE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9450 / $1.5800 | Buy Now |
DISTI #
BD750L2EFJ-CE2CT-ND
|
DigiKey | IC REG LINEAR 5V 200MA 8HTSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
19250 In Stock |
|
$0.9100 / $3.1000 | Buy Now |
DISTI #
BD750L2EFJ-CE2
|
Avnet Americas | LDO Regulator Pos 5V 0.2A 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD750L2EFJ-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD750L2EFJ-CE2
|
Mouser Electronics | LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO RoHS: Compliant | 4383 |
|
$0.9100 / $1.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.9340 | Buy Now |
DISTI #
62440401
|
Verical | LDO Regulator Pos 5V 0.2A Automotive 8-Pin HTSOP-J EP T/R Min Qty: 54 Package Multiple: 1 Date Code: 2201 | Americas - 7495 |
|
$3.0184 | Buy Now |
DISTI #
61162900
|
Verical | LDO Regulator Pos 5V 0.2A Automotive 8-Pin HTSOP-J EP T/R Min Qty: 42 Package Multiple: 1 Date Code: 2205 | Americas - 6742 |
|
$0.4500 / $0.7600 | Buy Now |
DISTI #
61329662
|
Verical | LDO Regulator Pos 5V 0.2A Automotive 8-Pin HTSOP-J EP T/R Min Qty: 54 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$3.0184 | Buy Now |
DISTI #
59924649
|
Verical | LDO Regulator Pos 5V 0.2A Automotive 8-Pin HTSOP-J EP T/R Min Qty: 54 Package Multiple: 1 Date Code: 2101 | Americas - 1382 |
|
$3.0184 | Buy Now |
|
Bristol Electronics | 1484 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD750L2EFJ-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD750L2EFJ-CE2
ROHM Semiconductor
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, CMOS, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 50 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.8 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |