Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
ROHM Semiconductor | Ldo, Fixed, Aec-Q100, 3.3V, 0.2A, Sot223; Output Type:Fixed; Input Voltage Min:4.37V; Input Voltage Max:45V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:200Ma; Rohs Compliant: Yes |Rohm BD733L2FP3-C | $1.3200 / $1.6700 |
|
View Details |