Part Details for BD6982FVM-GTR by ROHM Semiconductor
Overview of BD6982FVM-GTR by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD6982FVM-GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6682
|
Newark | Motor Driver, -40 To 105Deg C, Motor Type:Dc Brushless, No. Of Outputs:1Outputs, Output Current:800Ma, Output Voltage:16V, Driver Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.8V, Supply Voltage Max:16V, Operating Rohs Compliant: Yes |Rohm BD6982FVM-GTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4120 / $0.9050 | Buy Now |
DISTI #
BD6982FVM-GTRCT-ND
|
DigiKey | IC MOTOR DRIVER 2.8V-16V 8MSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50 In Stock |
|
$0.3275 / $1.5100 | Buy Now |
DISTI #
BD6982FVM-GTR
|
Avnet Americas | Brushless DC Motor Driver 2.8V to 16V 8-Pin MSOP Emboss T/R - Tape and Reel (Alt: BD6982FVM-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD6982FVM-GTR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers WL-CSP EEPROM RoHS: Compliant | 2898 |
|
$0.3270 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3500 | Buy Now |
DISTI #
84738908
|
Verical | Motor Driver 8-Pin MSOP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 100 |
|
$0.8525 / $1.8000 | Buy Now |
|
Ameya Holding Limited | IC FAN MOTOR DVR 8MSOP Min Qty: 1 | 100-Authorized Distributor |
|
$0.2940 / $0.8200 | Buy Now |
DISTI #
C1S625901518159
|
Chip1Stop | Motor Driver 8-Pin MSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.6820 / $1.4000 | Buy Now |
|
CHIPMALL.COM LIMITED | 800mA ��ˢֱ����� 2.8V~16V Parallel MSOP-8 Motor Driver ICs ROHS | 2990 |
|
$0.2790 / $0.3876 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 50 |
|
$0.1940 / $0.2090 | Buy Now |
Part Details for BD6982FVM-GTR
BD6982FVM-GTR CAD Models
BD6982FVM-GTR Part Data Attributes
|
BD6982FVM-GTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6982FVM-GTR
ROHM Semiconductor
Brushless DC Motor Controller, 0.8A, PDSO8, 2.90 X 4 MM, 0.90 MM HEIGHT, HALOGEN FREE, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2.90 X 4 MM, 0.90 MM HEIGHT, HALOGEN FREE, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | 1-PHASE BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |