Part Details for BD6967FVM-TR by ROHM Semiconductor
Overview of BD6967FVM-TR by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD6967FVM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6677
|
Newark | Motor Driver, -40 To 105Deg C, Motor Type:Dc Brushless, No. Of Outputs:1Outputs, Output Current:800Ma, Output Voltage:14V, Driver Case Style:Msop, No. Of Pins:10Pins, Supply Voltage Min:3.3V, Supply Voltage Max:14V, Operating Rohs Compliant: Yes |Rohm BD6967FVM-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8790 | Buy Now |
DISTI #
BD6967FVM-TRCT-ND
|
DigiKey | IC MOTOR DRIVER 3.3V-14V 10MSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5318 / $2.0600 | Buy Now |
DISTI #
BD6967FVM-TR
|
Avnet Americas | Single-Phase Full Wave Fan Motor Driver 3.3V to 14V 10-Pin MSOP T/R - Tape and Reel (Alt: BD6967FVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5376 / $0.6132 | Buy Now |
DISTI #
755-BD6967FVM-TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Standard Single-phase Full wave DC Brushless Fan Motor Driver , RoHS: Compliant | 0 |
|
$0.5370 / $0.6080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.5600 | Buy Now |
|
Ameya Holding Limited | IC FAN MOTOR DVR DC 10MSOP Min Qty: 1 | 180-Authorized Distributor |
|
$0.5760 / $1.1500 | Buy Now |
DISTI #
BD6967FVM-TR
|
Avnet Asia | Single-Phase Full Wave Fan Motor Driver 3.3V to 14V 10-Pin MSOP T/R (Alt: BD6967FVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625901544738
|
Chip1Stop | Brushless DC Motors RoHS: Compliant pbFree: Yes | 200 |
|
$1.0500 / $1.1000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.3330 / $0.3580 | Buy Now |
Part Details for BD6967FVM-TR
BD6967FVM-TR CAD Models
BD6967FVM-TR Part Data Attributes
|
BD6967FVM-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6967FVM-TR
ROHM Semiconductor
Brushless DC Motor Controller, 0.8A, PDSO10, 2.90 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2.90 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G10 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP10,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 7 mA | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |