There are no models available for this part yet.
Overview of BD6550G-TR by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD6550G-TR by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BD6550G-TR-ND
|
DigiKey | IC BATT CHG 2A 6SSOP Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3570 / $0.4194 | Buy Now | |
DISTI #
BD6550G-TR
|
Avnet Americas | Constant Voltage And Current Controller 6-Pin SSOP T/R - Tape and Reel (Alt: BD6550G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2650 / $0.3022 | Buy Now | |
DISTI #
755-BD6550G-TR
|
Mouser Electronics | Battery Management VOLT/CURRENT CNTRLLR CONTSTANT 6PIN RoHS: Compliant | 0 |
|
$0.3510 / $0.3920 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2760 | Buy Now | ||
Bristol Electronics | 5930 |
|
RFQ | ||||
Quest Components | 4744 |
|
$0.3312 / $1.1040 | Buy Now |
CAD Models for BD6550G-TR by ROHM Semiconductor
Part Data Attributes for BD6550G-TR by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SSOP
|
Package Description
|
LSSOP,
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G6
|
Length
|
2.9 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.25 mm
|
Supply Voltage-Max (Vsup)
|
12 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
1.6 mm
|
Related Parts for BD6550G-TR
-
BD4833FVE-TRPower Management Circuits
-
MSP430G2152IPW14Microcontrollers
-
BD9873CP-V5E2Switching Regulator or Controllers
-
BD3574YFP-ME2Linear Regulator ICs
-
BD2220G-LBTRPeripheral Drivers
-
BD63910MUV-E2Motion Control Electronics
-
BAW56Rectifier Diodes
-
BC547CSmall Signal Bipolar Transistors
-
BG5362XVisible LEDs