There are no models available for this part yet.
Overview of BD647 by JW Miller
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for BD647 by JW Miller
Part Data Attributes for BD647 by JW Miller
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
POWER INNOVATIONS LTD
|
Part Package Code
|
SFM
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for BD647
This table gives cross-reference parts and alternative options found for BD647. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD647, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD897 | POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BD647 vs BD897 |
KSE340 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Samsung Semiconductor | BD647 vs KSE340 |
2SD1141K | 6A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB | Renesas Electronics Corporation | BD647 vs 2SD1141K |
BUX32B | 8A, 500V, NPN, Si, POWER TRANSISTOR, TO-204AA | Rochester Electronics LLC | BD647 vs BUX32B |
BD543 | 8A, 40V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BD647 vs BD543 |
2SD1138C | Power Bipolar Transistor, 2A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | Hitachi Ltd | BD647 vs 2SD1138C |
MJ21193 | 16A, 250V, PNP, Si, POWER TRANSISTOR, TO-204AA, CASE 1-07, TO-3, 2 PIN | Rochester Electronics LLC | BD647 vs MJ21193 |
MJ21195 | 16A, 250V, PNP, Si, POWER TRANSISTOR, TO-204AA | Motorola Mobility LLC | BD647 vs MJ21195 |
2SD1830-RB | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | BD647 vs 2SD1830-RB |
BD645 | POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BD647 vs BD645 |
Related Parts for BD647
-
BD648Power Bipolar Transistors
-
BC848Small Signal Bipolar Transistors
-
BUZ71APower Field-Effect Transistors
-
B380Rectifier Diodes
-
S6E2C48H0AGV2000AMicrocontrollers
-
BD9045FV-E2Switching Regulator or Controllers
-
BD70GA3WNUX-TRLinear Regulator ICs
-
SA110-BTransient Suppressors
-
BD3520FVM-TROther Analog ICs