Part Details for BD640CS_T0_10001 by PanJit Semiconductor
Overview of BD640CS_T0_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Part Details for BD640CS_T0_10001
BD640CS_T0_10001 CAD Models
BD640CS_T0_10001 Part Data Attributes
|
BD640CS_T0_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD640CS_T0_10001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252, DPAK-3/2
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BD640CS_T0_10001
This table gives cross-reference parts and alternative options found for BD640CS_T0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD640CS_T0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD640CS_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252, DPAK-3/2 | BD640CS_T0_10001 vs SD640CS_10001 |
SD640CS-T3 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252AA, DPAK-3/2 | BD640CS_T0_10001 vs SD640CS-T3 |
SD640CS_T0_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252, DPAK-3/2 | BD640CS_T0_10001 vs SD640CS_T0_10001 |
BD640CST/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC, DPAK-3 | BD640CS_T0_10001 vs BD640CST/R13 |
SD640CS_S2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252, | BD640CS_T0_10001 vs SD640CS_S2_00001 |
BD640CS_T0_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252, DPAK-3/2 | BD640CS_T0_10001 vs BD640CS_T0_00001 |
SD640CS_T0_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252, DPAK-3/2 | BD640CS_T0_10001 vs SD640CS_T0_00001 |