There are no models available for this part yet.
Overview of BD6232HFP-TRHFP by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for BD6232HFP-TRHFP by ROHM Semiconductor
Part Data Attributes for BD6232HFP-TRHFP by ROHM Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
BRUSH DC MOTOR CONTROLLER
|
JESD-30 Code
|
R-PSSO-G7
|
Length
|
9.395 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.135 mm
|
Supply Voltage-Max (Vsup)
|
32 V
|
Supply Voltage-Min (Vsup)
|
6 V
|
Supply Voltage-Nom (Vsup)
|
24 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Pure Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
8 mm
|
Alternate Parts for BD6232HFP-TRHFP
This table gives cross-reference parts and alternative options found for BD6232HFP-TRHFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD6232HFP-TRHFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD6232HFPHFP | Brush DC Motor Controller, 2A, PSSO7, ROHS COMPLIANT, HRP-7 | ROHM Semiconductor | BD6232HFP-TRHFP vs BD6232HFPHFP |
BD6232HFP | Brush DC Motor Controller, 2A, PSSO8, HRP-7 | ROHM Semiconductor | BD6232HFP-TRHFP vs BD6232HFP |
BD6232HFP-TR | Brush DC Motor Controller, 2A, PSSO7, HRP-7 | ROHM Semiconductor | BD6232HFP-TRHFP vs BD6232HFP-TR |