-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, UQFN-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD57020MWV-E2CT-ND
|
DigiKey | IC WIRELESS PWR TX UQFN040V5050 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$5.9919 / $11.8200 | Buy Now |
DISTI #
BD57020MWV-E2
|
Avnet Americas | Wireless Power Receiver IC 50-Pin UCSP Emboss T/R - Tape and Reel (Alt: BD57020MWV-E2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$5.7057 / $6.4957 | Buy Now |
DISTI #
755-BD57020MWV-E2
|
Mouser Electronics | Wireless Charging ICs Qi Wireless 4.2-5.3V Transmitter IC RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$5.8600 | Buy Now |
DISTI #
43706674
|
Verical | Wireless Power Transmitter 40-Pin UQFN-V EP Min Qty: 8 Package Multiple: 1 Date Code: 1534 | Americas - 514 |
|
$3.4375 / $3.7250 | Buy Now |
DISTI #
36526806
|
Verical | Wireless Power Transmitter 40-Pin UQFN-V EP Min Qty: 19 Package Multiple: 1 Date Code: 1501 | Americas - 61 |
|
$11.5836 | Buy Now |
|
Bristol Electronics | 2450 |
|
RFQ | ||
|
Quest Components | 1960 |
|
$6.9153 / $13.8306 | Buy Now | |
|
Quest Components | 48 |
|
$5.0875 / $8.2500 | Buy Now | |
|
Ameya Holding Limited | IC WIRELESS PWR TX UQFN040V5050 Min Qty: 1 | 50-Authorized Distributor |
|
$6.5835 / $11.5770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD57020MWV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD57020MWV-E2
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, UQFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | UQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO REQUIRED 4.2V TO 5.3V SUPPLY | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |