Part Details for BD5424EFS-E2 by ROHM Semiconductor
Overview of BD5424EFS-E2 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD5424EFS-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6616
|
Newark | Audio Power Amp, D, -40 To 85Deg C, Output Power:20W, Amplifier Class:D, No. Of Channels:2 Channel, Supply Voltage Range:10V To 18V, Amplifier Case Style:Htssop-A, No. Of Pins:44Pins, Load Impedance:8Ohm, Operating Temperature Rohs Compliant: Yes |Rohm BD5424EFS-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 77 |
|
$5.8800 | Buy Now |
DISTI #
BD5424EFS-E2TR-ND
|
DigiKey | IC AMP CLASS D STER 20W 44HTSSOP Min Qty: 1500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3850 | Buy Now |
DISTI #
BD5424EFS-E2
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo 20W Class-D 44-Pin HTSSOP-A T/R - Tape and Reel (Alt: BD5424EFS-E2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$4.2120 / $4.7952 | Buy Now |
DISTI #
755-BD5424EFS-E2
|
Mouser Electronics | Audio Amplifiers SPEAKER AMP 20W+20W CLASS D RoHS: Compliant | 0 |
|
$5.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.3200 | Buy Now |
DISTI #
63511134
|
Verical | Audio Amp Speaker 2-CH Stereo 20W Class-D 44-Pin HTSSOP-A EP T/R Min Qty: 19 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$3.3972 / $4.1512 | Buy Now |
DISTI #
36528500
|
Verical | Audio Amp Speaker 2-CH Stereo 20W Class-D 44-Pin HTSSOP-A EP T/R Min Qty: 19 Package Multiple: 1 Date Code: 1201 | Americas - 129 |
|
$5.7624 | Buy Now |
|
Quest Components | 903 |
|
$3.9540 / $7.9080 | Buy Now | |
|
Ameya Holding Limited | IC AMP SPEAKER ANALOG 44-TSSOP Min Qty: 1 | 20-Authorized Distributor |
|
$4.6700 / $8.5400 | Buy Now |
DISTI #
C1S625901280362
|
Chip1Stop | Audio Amp Speaker 2-CH Stereo 20W Class-D 44-Pin HTSSOP-A EP T/R RoHS: Compliant pbFree: Yes | 167 |
|
$4.8700 / $6.3900 | Buy Now |
Part Details for BD5424EFS-E2
BD5424EFS-E2 CAD Models
BD5424EFS-E2 Part Data Attributes
|
BD5424EFS-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5424EFS-E2
ROHM Semiconductor
Audio Amplifier, 20W, 2 Channel(s), 1 Func, BCDMOS, PDSO44, 18.50 X 7.50 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, HTSSOP-A44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TSSOP | |
Package Description | 18.50 X 7.50 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, HTSSOP-A44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.5 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 20 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSOP44,.36,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for BD5424EFS-E2
This table gives cross-reference parts and alternative options found for BD5424EFS-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD5424EFS-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD5424EFS | Audio Amplifier, 20W, 2 Channel(s), 1 Func, BCDMOS, PDSO44, 18.50 X 7.50 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, HTSSOP-A44 | ROHM Semiconductor | BD5424EFS-E2 vs BD5424EFS |
BD5423EFS | Audio Amplifier, 17W, 2 Channel(s), 1 Func, PDSO44, HTSSOP-44 | ROHM Semiconductor | BD5424EFS-E2 vs BD5423EFS |
BD5426EFS-E2 | Audio Amplifier, 10W, 2 Channel(s), 1 Func, BCDMOS, PDSO44, 5 X 7.50 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, HTSSOP-44 | ROHM Semiconductor | BD5424EFS-E2 vs BD5426EFS-E2 |