There are no models available for this part yet.
Overview of BD5338FVE-TR by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BD5338FVE-TR by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BD5338FVE-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin VSOF T/R - Tape and Reel (Alt: BD5338FVE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
Bristol Electronics | 2914 |
|
RFQ | ||||
Quest Components | 2331 |
|
$0.3234 / $0.9240 | Buy Now | |||
Ameya Holding Limited | IC DETECTOR VOLT 3.8V CMOS 5VSOF Min Qty: 1 | 100-Authorized Distributor |
|
$0.1850 / $0.5600 | Buy Now | ||
DISTI #
C1S625901588264
|
Chip1Stop | Supervisors RoHS: Not Compliant pbFree: No | 500 |
|
$0.3380 / $0.3720 | Buy Now |
CAD Models for BD5338FVE-TR by ROHM Semiconductor
Part Data Attributes for BD5338FVE-TR by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SOIC
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-F5
|
Length
|
1.6 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSOF
|
Package Equivalence Code
|
TSSOP5/6,.06,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.6 mm
|
Supply Voltage-Nom (Vsup)
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+3.8V
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
1.2 mm
|
Related Parts for BD5338FVE-TR
-
BD5337G-TRPower Management Circuits
-
S912XHZ256F1VAGRMicrocontrollers
-
BD9D322QWZ-E2Switching Regulator or Controllers
-
BDNF30MS1-M2Other Analog ICs
-
BD50FC0WEFJ-E2Linear Regulator ICs
-
BFL4001-1EPower Field-Effect Transistors
-
BGS8358Network Interfaces
-
BA6219BFP-YE2Motion Control Electronics
-
BD9483F-GE2Display Drivers