Part Details for BD5231G-2MTR by ROHM Semiconductor
Overview of BD5231G-2MTR by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD5231G-2MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD5231G-2MCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2177 In Stock |
|
$0.1613 / $0.9300 | Buy Now |
DISTI #
BD5231G-2MTR
|
Avnet Americas | Voltage Detector 3.1V Open Drain Automotive 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD5231G-2MTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD5231G-2MTR
|
Mouser Electronics | Supervisory Circuits ROHM's BD5231G-2M is a highly accurate, low current consumption Voltage Detector IC with a capacitor controlled time delay. The lineup includes N-channel open drain output (BD52xx-2M) and CMOS output (BD53xx-2M) so that the users can select depending RoHS: Compliant | 0 |
|
$0.1610 / $0.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1720 | Buy Now |
DISTI #
60609440
|
Verical | Processor Supervisor 3.1V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1903 | Americas - 504 |
|
$0.1825 / $1.1150 | Buy Now |
DISTI #
C1S625902038410
|
Chip1Stop | Nano Energy™, 3.1V, Adjustable Delay Voltage Detector for Automotive RoHS: Not Compliant pbFree: No Container: Cut Tape | 504 |
|
$0.1460 / $0.3610 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 14 |
|
$0.2000 / $0.5960 | Buy Now |
Part Details for BD5231G-2MTR
BD5231G-2MTR CAD Models
BD5231G-2MTR Part Data Attributes
|
BD5231G-2MTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5231G-2MTR
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |