Part Details for BD4825G by ROHM Semiconductor
Overview of BD4825G by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD4825G
BD4825G CAD Models
BD4825G Part Data Attributes
|
BD4825G
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD4825G
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e2 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.0027 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.5V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for BD4825G
This table gives cross-reference parts and alternative options found for BD4825G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD4825G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80825CNMC-B8K-T2G | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | BD4825G vs S-80825CNMC-B8K-T2G |
S-80825ANMP-EDN-T2 | Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | ABLIC Inc. | BD4825G vs S-80825ANMP-EDN-T2 |
S-80825CNMC-B8K-T2 | Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | BD4825G vs S-80825CNMC-B8K-T2 |
R3111N251A-TR-F | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | BD4825G vs R3111N251A-TR-F |
PST8225NX | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | BD4825G vs PST8225NX |
S-80825CNMC-B8KT2G | Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | BD4825G vs S-80825CNMC-B8KT2G |
BD4825G-TR | Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | BD4825G vs BD4825G-TR |
R3114N251A-TR-F | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | BD4825G vs R3114N251A-TR-F |
S-80825ANMP-EDN-T2 | Power Supply Support Circuit, Fixed, 1 Channel, +2.5V, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Seiko Instruments Inc | BD4825G vs S-80825ANMP-EDN-T2 |
S-80825ANMP-EDN-T2 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Epson Electronics America Inc | BD4825G vs S-80825ANMP-EDN-T2 |