Part Details for BD4741G-TR by ROHM Semiconductor
Overview of BD4741G-TR by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for BD4741G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD4741GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Digi-Reel®, Tape & Reel (TR) |
7380 In Stock |
|
$0.2213 / $1.1500 | Buy Now |
DISTI #
BD4741G-TR
|
Avnet Americas | Volt Supervisor Detect 1.9V to 4.6V 5-Pin SMP T/R - Tape and Reel (Alt: BD4741G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | BD Series 10 V 15 mA TTL SMT Bipolar Voltage Detector - SSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
85555732
|
Verical | Processor Supervisor 4.1V 1 Active Low/Open Collector 5-Pin SSOP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2003 | Americas - 50 |
|
$0.6638 / $1.2625 | Buy Now |
|
Bristol Electronics | 2890 |
|
RFQ | ||
|
Quest Components | 2312 |
|
$0.2832 / $0.7080 | Buy Now | |
DISTI #
BD4741G-TR
|
TTI | Supervisory Circuits RESET DETEC VOLT 4.1V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2270 / $0.2510 | Buy Now |
DISTI #
BD4741G-TR
|
Avnet Silica | Volt Supervisor Detect 1.9V to 4.6V 5-Pin SMP T/R (Alt: BD4741G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625900661010
|
Chip1Stop | Processor Supervisor 4.1V 1 Active Low/Open Collector 5-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 50 |
|
$0.2110 / $0.3170 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 100 |
|
$0.1180 / $0.1270 | Buy Now |
Part Details for BD4741G-TR
BD4741G-TR CAD Models
BD4741G-TR Part Data Attributes
|
BD4741G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD4741G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +4.1VV, BIPolar, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Nom (Vsup) | 3.968 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.1V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |