Part Details for BD3482FS by ROHM Semiconductor
Overview of BD3482FS by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for BD3482FS
BD3482FS CAD Models
BD3482FS Part Data Attributes:
|
BD3482FS
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD3482FS
ROHM Semiconductor
Tone Control Circuit, 2 Channel(s), BICMOS, PDSO24, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP24,.3,32 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Number of Bands | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 9.5 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 5.4 mm |