-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, PDSO8, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6442
|
Newark | Ldo, Fixed, 3.3V, 1A, -25 To 85Deg C, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:14V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Rohs Compliant: Yes |Rohm BD33GC0WEFJ-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5230 | Buy Now |
DISTI #
BD33GC0WEFJ-E2CT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A 8HTSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7028 In Stock |
|
$0.3075 / $0.9900 | Buy Now |
DISTI #
BD33GC0WEFJ-E2
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J Emboss T/R - Tape and Reel (Alt: BD33GC0WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3198 / $0.3641 | Buy Now |
DISTI #
755-BD33GC0WEFJ-E2
|
Mouser Electronics | LDO Voltage Regulators 1A Fixed Output LDO Regulator RoHS: Compliant | 2688 |
|
$0.3070 / $0.7100 | Buy Now |
|
Future Electronics | LDO Voltage Regulators 1A Fixed Output LDO Regulator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3250 | Buy Now |
DISTI #
83671208
|
Verical | LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 2401 | Americas - 2500 |
|
$0.4608 | Buy Now |
DISTI #
63493100
|
Verical | LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 2201 | Americas - 1400 |
|
$0.4608 | Buy Now |
DISTI #
61212105
|
Verical | LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 2101 | Americas - 320 |
|
$0.3919 / $0.4082 | Buy Now |
DISTI #
82118991
|
Verical | LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 1913 | Americas - 237 |
|
$0.2800 / $0.3712 | Buy Now |
|
Bristol Electronics | 441 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD33GC0WEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD33GC0WEFJ-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 3.3V, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.92 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.033% | |
Load Regulation-Max | 0.0495% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for BD33GC0WEFJ-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD33GC0WEFJ-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV1117ST33T3G | Linear Voltage Regulator, 1 A, High PSRR Vout: 3.3 V, SOT-223 4 LEAD, 4000-REEL, Automotive Qualified | onsemi | BD33GC0WEFJ-E2 vs NCV1117ST33T3G |