Datasheets
BD3010AFV-E2 by: ROHM Semiconductor

Power Supply Management Circuit, Adjustable, 1 Channel, PDSO20, SSOP-20

Part Details for BD3010AFV-E2 by ROHM Semiconductor

Overview of BD3010AFV-E2 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BD3010AFV-E2

BD3010AFV-E2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BD3010AFV-E2 Part Data Attributes

BD3010AFV-E2 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
BD3010AFV-E2 ROHM Semiconductor Power Supply Management Circuit, Adjustable, 1 Channel, PDSO20, SSOP-20
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Package Description LSSOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code R-PDSO-G20
Length 6.5 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 5.6 V
Supply Voltage-Nom (Vsup) 13.5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD3010AFV-E2 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD3010AFV-E2 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BD3010AFV-E2 would you like to use for your alert(s)?
  • Please alert me when BD3010AFV-E2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD3010AFV-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD3010AFV-E2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD3010AFV-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD3010AFV-E2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD3010AFV-E2 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: